If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs 7703405UA feature comparison

LM317HVT Fairchild Semiconductor Corporation

Buy Now Datasheet

7703405UA Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
Part Package Code SFM
Package Description , SIP3,.1TB , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code R-PSFM-T3 R-MSFM-P3
Line Regulation-Max (%/V) 0.07 0.02
Load Regulation-Max(%) 5.7% 1.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.238 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 6 14
Rohs Code No
JESD-609 Code e0
Length 16.635 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.56 mm

Compare LM317HVT with alternatives

Compare 7703405UA with alternatives