If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs IP117AR feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP117AR Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEAGATE MICROELECTRONICS LTD
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Base Number Matches 6 4