If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs IP117AR-DESC feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP117AR-DESC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD TT ELECTRONICS PLC
Package Description , SIP3,.1TB TO-66,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form PIN/PEG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117AR-DESC with alternatives