If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs IP117HVKR1 feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP117HVKR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD TT ELECTRONICS PLC
Package Description , SIP3,.1TB TO-3,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Functions 1
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117HVKR1 with alternatives