If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs IP117K-883BR1 feature comparison

LM317HVT Texas Instruments

Buy Now Datasheet

IP117K-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMELAB LTD
Part Package Code SFM TO-204AA
Package Description TO-220, SIP3,.1TB TO-3,
Pin Count 3 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e1
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-3
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 6 2
Screening Level MIL-STD-883 Class B

Compare LM317HVT with alternatives

Compare IP117K-883BR1 with alternatives