If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs IP317GR1 feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

IP317GR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEMELAB LTD
Package Description , SIP3,.1TB TO-257,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code TO-257
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3
JESD-609 Code e1
Number of Functions 1
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317GR1 with alternatives