If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM117HVH/883B feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

LM117HVH/883B Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD LINEAR TECHNOLOGY CORP
Package Description , SIP3,.1TB , CAN3/4,.2
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 0.5% 1%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB CAN3/4,.2
Qualification Status Not Qualified Not Qualified
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 3
ECCN Code EAR99
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Package Shape ROUND
Package Style CYLINDRICAL
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE

Compare LM117HVH/883B with alternatives