If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM117SG feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

LM117SG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD SEMELAB LTD
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 2
Part Package Code BCC
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
Length 15.875 mm
Number of Functions 1
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Terminal Form NO LEAD
Width 11.43 mm

Compare LM117SG with alternatives