If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM117SMD feature comparison

LM317HVT Fairchild Semiconductor Corporation

Buy Now Datasheet

LM117SMD TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code SFM
Package Description , SIP3,.1TB BCC,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-CBCC-B3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.7%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Form THROUGH-HOLE BUTT
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 2
Rohs Code No
Length 15.875 mm
Package Code BCC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare LM317HVT with alternatives

Compare LM117SMD with alternatives