If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM317KMDC feature comparison

LM317HVT Texas Instruments

Buy Now Datasheet

LM317KMDC Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM DIE
Package Description TO-220, SIP3,.1TB DIE, DIE OR CHIP
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 X-XUUC-N
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 0.5% 1.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 DIE
Package Equivalence Code SIP3,.1TB DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 6 2

Compare LM317HVT with alternatives

Compare LM317KMDC with alternatives