If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs LM317MBT feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

LM317MBT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD MOTOROLA INC
Package Description , SIP3,.1TB , SIP3,.1TB
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 0.5% 1.5%
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 6 4
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Functions 1
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE

Compare LM317MBT with alternatives