LM317HVT vs UC117H%2F883BC feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

UC117H%2F883BC

Part not found

Search for UC117H%2F883BC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , SIP3,.1TB
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Base Number Matches 5