If you like Findchips… You will love Findchips PRO. Try it Now.

LM317HVT vs UC150AK/883BC feature comparison

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet

UC150AK/883BC Unitrode Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD UNITRODE CORP
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 6 1
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Package Shape ROUND
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form PIN/PEG

Compare UC150AK/883BC with alternatives