LM317K/883 vs SG150AG/883B feature comparison

LM317K/883 Texas Instruments

Buy Now Datasheet

SG150AG/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINFINITY MICROELECTRONICS
Part Package Code TO-204AA
Package Description , , SIP3,.1TB
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 2 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Terminal Pitch 2.54 mm

Compare LM317K/883 with alternatives

Compare SG150AG/883B with alternatives