LM317K vs LM117-220M-QRR1 feature comparison

LM317K Continental Device India Ltd

Buy Now Datasheet

LM117-220M-QRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD SEMELAB LTD
Package Description TO-3, 2 PIN TO-220,
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BFM TO-220
Package Equivalence Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 16 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER

Compare LM117-220M-QRR1 with alternatives