LM317K vs LM150GMD8 feature comparison

LM317K Continental Device India Ltd

Buy Now Datasheet

LM150GMD8 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NATIONAL SEMICONDUCTOR CORP
Package Description TO-3, 2 PIN DIE, DIE OR CHIP
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBFM-P2 X-XUUC-N
Line Regulation-Max (%/V) 0.04 0.05
Load Regulation-Max(%) 0.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code BFM DIE
Package Equivalence Code TO-3 DIE OR CHIP
Package Shape ROUND UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM UPPER
Base Number Matches 16 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40