LM317KMDC vs LM117HVK-883BR1 feature comparison

LM317KMDC Texas Instruments

Buy Now Datasheet

LM117HVK-883BR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code DIE
Package Description DIE, DIE OR CHIP TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code X-XUUC-N O-MBFM-P2
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED METAL
Package Code DIE TO-3
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Technology BIPOLAR
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
JESD-609 Code e1
Number of Terminals 2
Screening Level MIL-STD-883 Class B
Terminal Finish TIN SILVER COPPER

Compare LM317KMDC with alternatives

Compare LM117HVK-883BR1 with alternatives