LM317KMDC vs LM317HVKSTEEL feature comparison

LM317KMDC Texas Instruments

Buy Now Datasheet

LM317HVKSTEEL National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description DIE, DIE OR CHIP METAL CAN, TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code X-XUUC-N O-MBFM-P2
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 1.5% 1.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Code DIE
Package Equivalence Code DIE OR CHIP TO-204/-3
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Terminals 2
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM317KMDC with alternatives

Compare LM317HVKSTEEL with alternatives