LM317KR1 vs 5962-8767501UA feature comparison

LM317KR1 TT Electronics Resistors

Buy Now Datasheet

5962-8767501UA International Rectifier

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description TO-3, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-XSFM-P3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 40 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 3
Part Package Code TO-257
Pin Count 3
Screening Level MIL-PRF-38535

Compare LM317KR1 with alternatives

Compare 5962-8767501UA with alternatives