LM317KSTEEL vs LM117WG/883 feature comparison

LM317KSTEEL National Semiconductor Corporation

Buy Now Datasheet

LM117WG/883 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-3, 2 PIN SOP, SOP16,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-GDSO-G16
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Equivalence Code TO-204/-3 SOP16,.4
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Length 9.91 mm
Package Code SOP
Packing Method TRAY
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare LM317KSTEEL with alternatives

Compare LM117WG/883 with alternatives