LM317KSTEEL vs LM317MTG feature comparison

LM317KSTEEL Texas Instruments

Buy Now Datasheet

LM317MTG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code TO-204AA TO-220, SINGLE GAUGE, 3-LEAD
Pin Count 2 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V 3 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 8.94 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Package Description TO-220AB, 3 PIN
Manufacturer Package Code 221AB
Factory Lead Time 13 Weeks, 4 Days
Date Of Intro 1999-01-01
Samacsys Manufacturer onsemi
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare LM317KSTEEL with alternatives

Compare LM317MTG with alternatives