LM317LDR2G
vs
TL317CDR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count |
|
8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage-Max |
|
35 V
|
Input Voltage-Min |
|
2.5 V
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
5 V
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e4
|
Length |
|
4.9 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Output Current1-Max |
|
0.1 A
|
Output Voltage1-Max |
|
32 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
1.75 mm
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
1.5%
|
Width |
|
3.9 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare TL317CDR with alternatives