LM317MABTG vs LM317T4 feature comparison

LM317MABTG onsemi

Buy Now Datasheet

LM317T4 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD SFM
Package Description TO-220AB, 3 PIN TO-220,
Pin Count 3 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1998-06-02
Samacsys Manufacturer onsemi
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Package Code TO-220

Compare LM317MABTG with alternatives

Compare LM317T4 with alternatives