LM317MBTG vs LM117K/883 feature comparison

LM317MBTG

Part not found

Search for LM317MBTG

LM117K/883 Linear Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Reach Compliance Code unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Packing Method TRAY
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Base Number Matches 6