LM317MBTG vs IP117AHVR-883B feature comparison

LM317MBTG onsemi

Buy Now Datasheet

IP117AHVR-883B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TT ELECTRONICS PLC
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD
Package Description TO-220AB, 3 PIN TO-66,
Pin Count 3
Manufacturer Package Code 221AB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 33 Weeks, 4 Days
Date Of Intro 1999-01-01
Samacsys Manufacturer onsemi
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5% 4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Rohs Code No
Package Code TO-66
Screening Level MIL-STD-883 Class B

Compare LM317MBTG with alternatives

Compare IP117AHVR-883B with alternatives