LM317MT
vs
IP117IG-883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TT ELECTRONICS PLC
|
Package Description |
, SIP3,.1TB
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
|
JESD-609 Code |
e0
|
|
Line Regulation-Max (%/V) |
0.07
|
|
Load Regulation-Max(%) |
1.5%
|
4%
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SIP3,.1TB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.52 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
6
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-MSFM-T3
|
Number of Functions |
|
1
|
Package Code |
|
TO-257
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
MIL-STD-883 Class B
|
Terminal Form |
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IP117IG-883B with alternatives