LM317T_NL vs LM117AHVSMD1 feature comparison

LM317T_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

LM117AHVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code SFM BCC
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-CBCC-N3
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Length 15.875 mm
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare LM317T_NL with alternatives

Compare LM117AHVSMD1 with alternatives