LM324APWE4
vs
AD8544ARZ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP, TSSOP14,.25
|
ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
1989-03-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.2 µA
|
0.001 µA
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
0.00006 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
45 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.075 µA
|
|
Input Offset Voltage-Max |
3000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e3
|
Length |
5 mm
|
8.65 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.8 V/us
|
Supply Current-Max |
3 mA
|
3.4 mA
|
Supply Voltage Limit-Max |
32 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
1200
|
980
|
Voltage Gain-Min |
25000
|
2000
|
Wideband |
NO
|
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Manufacturer Package Code |
|
R-14
|
Slew Rate-Min |
|
0.4 V/us
|
|
|
|
Compare LM324APWE4 with alternatives
Compare AD8544ARZ with alternatives