If you like Findchips… You will love Findchips PRO. Try it Now.
LM324DRG3 Texas InstrumentsBuy Now Datasheet |
LM324MX ROHM SemiconductorBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | ROHM CO LTD |
Part Package Code | SOIC | SOIC |
Package Description | SOP, SOP14,.25 | LSOP, SOP14,.25 |
Pin Count | 14 | 14 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.33.00.01 | 8542.33.00.01 |
Factory Lead Time | 1 Week | |
Samacsys Description | QUADRUPLE OPERATIONAL AMPLIFIERS | |
Amplifier Type | OPERATIONAL AMPLIFIER | OPERATIONAL AMPLIFIER |
Architecture | VOLTAGE-FEEDBACK | VOLTAGE-FEEDBACK |
Average Bias Current-Max (IIB) | 0.25 µA | 0.5 µA |
Bias Current-Max (IIB) @25C | 0.25 µA | 0.25 µA |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | 85 dB |
Frequency Compensation | YES | YES |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 7000 µV | 9000 µV |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e3 | e2 |
Length | 8.65 mm | 8.65 mm |
Low-Bias | NO | |
Low-Offset | NO | NO |
Micropower | YES | YES |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | 4 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | LSOP |
Package Equivalence Code | SOP14,.25 | SOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE, LOW PROFILE |
Packing Method | TR | TAPE AND REEL |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Power | NO | |
Power Supplies | +-1.5/+-16/3/32 V | +-1.5/+-16/3/32 V |
Programmable Power | NO | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.75 mm | 1.65 mm |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | 3 mA |
Supply Voltage Limit-Max | 32 V | 32 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | BIPOLAR | BIPOLAR |
Temperature Grade | COMMERCIAL | COMMERCIAL |
Terminal Finish | Matte Tin (Sn) | Tin/Copper (Sn/Cu) |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Unity Gain BW-Nom | 1200 kHz | |
Voltage Gain-Min | 15000 | 25000 |
Wideband | NO | |
Width | 3.9 mm | 3.9 mm |
Base Number Matches | 1 | 5 |