LM324DTBR2G
vs
LMV324IPT
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
14
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.095 µA
|
Bias Current-Max (IIB) @25C |
|
0.063 µA
|
Common-mode Reject Ratio-Min |
|
65 dB
|
Common-mode Reject Ratio-Nom |
|
95 dB
|
Frequency Compensation |
|
NO
|
Input Offset Current-Max (IIO) |
|
0.025 µA
|
Input Offset Voltage-Max |
|
6000 µV
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Slew Rate-Nom |
|
0.45 V/us
|
Supply Current-Max |
|
1 mA
|
Supply Voltage Limit-Max |
|
7 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Unity Gain BW-Nom |
|
1300
|
Voltage Gain-Min |
|
7079.457
|
Wideband |
|
YES
|
Width |
|
4.4 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare LMV324IPT with alternatives