If you like Findchips… You will love Findchips PRO. Try it Now.

LM324KDRE4 vs LM324KDR feature comparison

LM324KDRE4 Texas Instruments

Buy Now Datasheet

LM324KDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies +-1.5/+-16/3/32 V +-1.5/+-16/3/32 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1200 kHz 1200 kHz
Voltage Gain-Min 15000 15000
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Factory Lead Time 6 Weeks
Samacsys Description Quadruple improved ESD protection operational amplifier
Common-mode Reject Ratio-Min 65 dB
Input Offset Current-Max (IIO) 0.15 µA
Low-Bias NO
Power NO
Programmable Power NO
Wideband NO

Compare LM324KDRE4 with alternatives

Compare LM324KDR with alternatives