If you like Findchips… You will love Findchips PRO. Try it Now.

LM324M vs LM324DR2 feature comparison

LM324M ON Semiconductor

Buy Now Datasheet

LM324DR2 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description SOP, SOP14,.25 SOIC-14
Manufacturer Package Code 751ER
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Description Operational Amplifiers - Op Amps Quad Operational Amp
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 75 dB 70 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.15 µA
Input Offset Voltage-Max 9000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.56 mm 8.65 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Power NO
Power Supplies +-1.5/+-16/3/32 V
Programmable Power NO
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.8 mm 1.75 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Gain-Min 15000
Width 3.95 mm 3.9 mm
Base Number Matches 8 5
Part Package Code SOIC
Pin Count 14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -16 V
Slew Rate-Nom 0.6 V/us
Unity Gain BW-Nom 1000 kHz

Compare LM324M with alternatives

Compare LM324DR2 with alternatives