If you like Findchips… You will love Findchips PRO. Try it Now.

LM324M vs LM324DRG3 feature comparison

LM324M Harris Semiconductor

Buy Now

LM324DRG3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 65 dB 65 dB
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 260
Power Supplies 5/30 V +-1.5/+-16/3/32 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 1.2 mA
Supply Voltage Limit-Max 16 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000 kHz 1200 kHz
Voltage Gain-Min 25000 15000
Base Number Matches 8 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Factory Lead Time 1 Week
Samacsys Description QUADRUPLE OPERATIONAL AMPLIFIERS
Input Offset Current-Max (IIO) 0.15 µA
JESD-609 Code e3
Length 8.65 mm
Low-Bias NO
Packing Method TR
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.5 V/us
Terminal Finish Matte Tin (Sn)
Wideband NO
Width 3.9 mm

Compare LM324M with alternatives

Compare LM324DRG3 with alternatives