LM324MX vs LM324DG feature comparison

LM324MX ROHM Semiconductor

Buy Now Datasheet

LM324DG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description ROHS COMPLIANT, SOP-14 HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer ROHM Semiconductor
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 85 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e2 e3
Length 8.65 mm 8.65 mm
Low-Offset NO
Micropower YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.65 mm 1.75 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Copper (Sn/Cu) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Gain-Min 25000
Width 3.9 mm 3.9 mm
Base Number Matches 5 2
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -16 V
Slew Rate-Nom 0.6 V/us
Unity Gain BW-Nom 1000

Compare LM324MX with alternatives

Compare LM324DG with alternatives