If you like Findchips… You will love Findchips PRO. Try it Now.

LM324MX vs LM324DRE4 feature comparison

LM324MX ON Semiconductor

Buy Now Datasheet

LM324DRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description SOP-14 SOIC-14
Manufacturer Package Code 751ER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Description Operational Amplifiers - Op Amps SOP-14 Quad Op Amp
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Nom 75 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.56 mm 8.65 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies +-1.5/+-16/3/32 V +-1.5/+-16/3/32 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm 1.75 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000 kHz 1200 kHz
Voltage Gain-Min 15000 15000
Width 3.95 mm 3.9 mm
Base Number Matches 5 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
Factory Lead Time 6 Weeks
Common-mode Reject Ratio-Min 65 dB
Input Offset Current-Max (IIO) 0.15 µA
JESD-609 Code e4
Low-Bias NO
Power NO
Programmable Power NO
Slew Rate-Nom 0.5 V/us
Wideband NO

Compare LM324MX with alternatives

Compare LM324DRE4 with alternatives