LM336BLPR-2-5
vs
LT1009CLPME3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
TO-92, SIP3,.1,50
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.54 V
|
2.509 V
|
Output Voltage-Min |
2.44 V
|
2.491 V
|
Output Voltage-Nom |
2.49 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
68.846 ppm/°C
|
25 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
+/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE
|
Package Code |
|
TO-92
|
Package Equivalence Code |
|
SIP3,.1,50
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
1.27 mm
|
Voltage Tolerance-Max |
|
0.36%
|
|
|
|
Compare LT1009CLPME3 with alternatives