LM339N vs 933976570623 feature comparison

LM339N Texas Instruments

Buy Now Datasheet

933976570623 NXP Semiconductors

Buy Now Datasheet
Source Content uid LM339N 933976570623
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code compliant unknown
Country Of Origin Mexico
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 15
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.05 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA
Input Offset Voltage-Max 5000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e4
Length 19.3 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Response Time-Nom 300 ns 1300 ns
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.35 mm 3.9 mm
Base Number Matches 16 1

Compare LM339N with alternatives

Compare 933976570623 with alternatives