LM339N vs PJ339CD feature comparison

LM339N Texas Instruments

Buy Now Datasheet

PJ339CD Promax-Johnton Electronic Corporation

Buy Now Datasheet
Source Content uid LM339N
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
Country Of Origin Mexico
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 15
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.05 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Length 19.3 mm 19.055 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Response Time-Nom 300 ns 1300 ns
Seated Height-Max 5.08 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.35 mm 7.62 mm
Base Number Matches 16 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare LM339N with alternatives

Compare PJ339CD with alternatives