LM350AK vs 5962-8767502UC feature comparison

LM350AK Texas Instruments

Buy Now Datasheet

5962-8767502UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-204AA
Package Description , ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P3 R-GSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Adjustability ADJUSTABLE
JESD-609 Code e4
Length 10.56 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-257
Package Equivalence Code SIP3,.1TB
Seated Height-Max 16.89 mm
Terminal Finish GOLD
Terminal Pitch 2.54 mm
Width 4.955 mm

Compare LM350AK with alternatives

Compare 5962-8767502UC with alternatives