LM350AK vs COM150T feature comparison

LM350AK Texas Instruments

Buy Now Datasheet

COM150T International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-204AA TO-257AA
Package Description , TO-257,
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Code TO-257
Terminal Finish TIN LEAD

Compare LM350AK with alternatives

Compare COM150T with alternatives