LM3530TME-40
vs
TPS61161DRVRG4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DSBGA-12
|
HVSON, SOLCC6,.08,25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PBGA-B12
|
S-PDSO-N6
|
Length |
1.61 mm
|
2 mm
|
Number of Functions |
1
|
1
|
Number of Segments |
10
|
1
|
Number of Terminals |
12
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.675 mm
|
0.8 mm
|
Supply Voltage-Max |
5.5 V
|
18 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
1.21 mm
|
2 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
2
|
Multiplexed Display Capability |
|
NO
|
Number of Channels |
|
1
|
Package Equivalence Code |
|
SOLCC6,.08,25
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
1.8 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
fmax-Min |
|
0.6 MHz
|
|
|
|
Compare LM3530TME-40 with alternatives
Compare TPS61161DRVRG4 with alternatives