LM3556TME/NOPB
vs
LP5560TMX/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
BGA-16
|
VFBGA, BGA4,2X2,16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Data Input Mode |
SERIAL
|
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PBGA-B16
|
S-XBGA-B4
|
JESD-609 Code |
e1
|
e1
|
Length |
1.66 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Segments |
1
|
1
|
Number of Terminals |
16
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
VFBGA
|
Package Equivalence Code |
BGA16,4X4,16
|
BGA4,2X2,16
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.675 mm
|
0.675 mm
|
Supply Current-Max |
0.75 mA
|
0.03 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.7 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.61 mm
|
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
CONSTANT-CURRENT
|
|
|
|
Compare LM3556TME/NOPB with alternatives
Compare LP5560TMX/NOPB with alternatives