LM3560TLX/NOPB
vs
ADP1660ACBZ-R7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
DSBGA-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Data Input Mode |
SERIAL
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PBGA-B16
|
R-PBGA-B12
|
JESD-609 Code |
e1
|
e1
|
Length |
1.96 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Multiplexed Display Capability |
NO
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
|
Number of Segments |
2
|
|
Number of Terminals |
16
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
CONSTANT-CURRENT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
FBGA
|
Package Equivalence Code |
BGA16,4X4,20
|
BGA12,3X4,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.675 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.96 mm
|
|
fmax-Min |
0.4 MHz
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
12
|
Manufacturer Package Code |
|
CB-12-4
|
Technology |
|
DMOS
|
|
|
|
Compare LM3560TLX/NOPB with alternatives
Compare ADP1660ACBZ-R7 with alternatives