LM358BAIPWR vs LM358BAIDDFR feature comparison

LM358BAIPWR Texas Instruments

Buy Now Datasheet

LM358BAIDDFR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP-8 SOT-23 8 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.035 µA 0.035 µA
Common-mode Reject Ratio-Nom 94 dB 94 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.4 mm 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.11
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.2 mm 1.1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage Limit-Max 40 V 40 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 35000 35000
Wideband NO NO
Width 3 mm 1.6 mm
Base Number Matches 1 1

Compare LM358BAIPWR with alternatives

Compare LM358BAIDDFR with alternatives