LM358BIDDFR
vs
LM358BIDGKR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23 8 PIN
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.05 µA
|
Bias Current-Max (IIB) @25C |
0.035 µA
|
0.035 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
94 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.004 µA
|
0.004 µA
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
3 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.11
|
TSSOP8,.11
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.5 V/us
|
Supply Current-Max |
1.6 mA
|
1.6 mA
|
Supply Voltage Limit-Max |
40 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1200
|
1200
|
Voltage Gain-Min |
35000
|
35000
|
Wideband |
NO
|
NO
|
Width |
1.6 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Date Of Intro |
|
2020-10-11
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM358BIDDFR with alternatives
Compare LM358BIDGKR with alternatives