LM358DRG3
vs
HA7-5127A-5
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
126 dB
|
Input Offset Voltage-Max |
9000 µV
|
60 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT APPLICABLE
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
NOT APPLICABLE
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Slew Rate-Nom |
0.3 V/us
|
10 V/us
|
Supply Voltage Limit-Max |
32 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT APPLICABLE
|
Unity Gain BW-Nom |
700
|
8500
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
|
|
|
Compare LM358DRG3 with alternatives
Compare HA7-5127A-5 with alternatives