LM358DT
vs
CX12BZ-A0B4C3100-28.0D18-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
CARDINAL COMPONENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP-8
|
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8541.60.00.60
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.2 µA
|
|
Bias Current-Max (IIB) @25C |
0.15 µA
|
|
Common-mode Reject Ratio-Min |
60 dB
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
9000 µV
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Min |
0.3 V/us
|
|
Slew Rate-Nom |
0.6 V/us
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage Limit-Max |
32 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
1100
|
|
Voltage Gain-Min |
25000
|
|
Wideband |
NO
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
AT-CUT; TAPE AND REEL
|
Aging |
|
5 PPM/YEAR
|
Crystal/Resonator Type |
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
|
100 µW
|
Frequency Stability |
|
0.001%
|
Frequency Tolerance |
|
30 ppm
|
Load Capacitance |
|
18 pF
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
28 MHz
|
Physical Dimension |
|
L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch)
|
Series Resistance |
|
100 Ω
|
|
|
|
Compare LM358DT with alternatives
Compare CX12BZ-A0B4C3100-28.0D18-3 with alternatives