If you like Findchips… You will love Findchips PRO. Try it Now.

LM358DT vs LM2904DP feature comparison

LM358DT STMicroelectronics

Buy Now Datasheet

LM2904DP NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 TSSOP,
Pin Count 8 8
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Nom 60 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 3 mm
Low-Offset NO
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies +-1.5/+-15/3/30 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.6 V/us 0.3 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100 kHz 1000 kHz
Voltage Gain-Min 25000
Width 3.9 mm 3 mm
Base Number Matches 2 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare LM358DT with alternatives

Compare LM2904DP with alternatives