If you like Findchips… You will love Findchips PRO. Try it Now.

LM358DT vs LM358H feature comparison

LM358DT STMicroelectronics

Buy Now Datasheet

LM358H Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC TO-5
Package Description SOP, SOP8,.25 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.25 µA
Common-mode Reject Ratio-Nom 60 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e4
Length 4.9 mm
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-5
Package Equivalence Code SOP8,.25 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TAPE AND REEL RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies +-1.5/+-15/3/30 V +-1.5/+-15/3/30 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.3 V/us
Slew Rate-Nom 0.6 V/us 0.1 V/us
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 1100 kHz 1000 kHz
Voltage Gain-Min 25000 15000
Width 3.9 mm
Base Number Matches 2 6
Pbfree Code No
Rohs Code No
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)

Compare LM358DT with alternatives

Compare LM358H with alternatives