If you like Findchips… You will love Findchips PRO. Try it Now.

LM358DT vs LM358QT feature comparison

LM358DT STMicroelectronics

Buy Now Datasheet

LM358QT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC DFN
Package Description SOP, SOP8,.25 HVSON, SOLCC8,.08,20
Pin Count 8 8
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.15 µA
Common-mode Reject Ratio-Nom 60 dB 60 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e4 e3
Length 4.9 mm 2 mm
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power Supplies +-1.5/+-15/3/30 V +-1.5/+-15/3/30 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.6 mm
Slew Rate-Min 0.3 V/us 0.3 V/us
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1100 kHz 1100 kHz
Voltage Gain-Min 25000 25000
Width 3.9 mm 2 mm
Base Number Matches 2 1

Compare LM358DT with alternatives

Compare LM358QT with alternatives